
09301320721 | |
|---|---|
DigiKey Part Number | 1195-09301320721-ND |
Manufacturer | |
Manufacturer Product Number | 09301320721 |
Description | L32 HOOD CABLE TO CABLE, DOUBLE |
Customer Reference | |
Detailed Description | Hood - Coupling Connector Top or Bottom Entry PG29 L32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09301320721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Hood - Coupling | |
Style | Top or Bottom Entry | |
Size | L32B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 5.819" L x 1.693" W x 3.067" H (147.80mm x 43.00mm x 77.90mm) | |
Housing Color | Gray | |
Features | Cable to Cable | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |




