Image for 09210153002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09210153002

DigiKey Part Number
09210153002-ND
Manufacturer
Manufacturer Product Number
09210153002
Description
INSERT MALE 15POS+1GND CRIMP
Customer Reference
Detailed Description
Male Insert without Contacts 15+Ground Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
15+Ground
Size
-
Termination Style
Crimp
Voltage Rating
-
Current Rating (Amps)
-
Contact Type
-
Operating Temperature
-
Color
-
Housing Material
-
Contact Material
-
Contact Finish
-
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable