
09200103003 | |
|---|---|
DigiKey Part Number | 09200103003-ND |
Manufacturer | |
Manufacturer Product Number | 09200103003 |
Description | INSERT MALE 10POS CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 10 Position Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | - | |
Color | - | |
Housing Material | - | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £18.56000 | £18.56 |
| Unit Price without VAT: | £18.56000 |
|---|---|
| Unit Price with VAT: | £22.27200 |


