3 Module Heavy Duty Fixed Frame Size
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Module Heavy Duty Fixed Frame Size
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140100311

DigiKey Part Number
1195-1534-ND
Manufacturer
Manufacturer Product Number
09140100311
Description
FRAME FIXED FOR 3MOD
Customer Reference
Detailed Description
3 Module Heavy Duty Fixed Frame Size
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Last Time Buy
Number of Modules
3
Gender
-
Size
-
Frame Type
Fixed Frame
Material
-
Color
-
Operating Temperature
-
Includes
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 30/09/2026
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£26.19000£26.19
Unit Price without VAT:£26.19000
Unit Price with VAT:£31.42800