Contact Crimp Pin 10mm² Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09112006114

DigiKey Part Number
1195-09112006114-ND
Manufacturer
Manufacturer Product Number
09112006114
Description
100A MALE CRIMP CONTACT 10MM (8A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 10mm² Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
10mm²
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£15.92000£15.92
10£13.52900£135.29
30£12.51900£375.57
50£12.07600£603.80
100£11.49990£1,149.99
250£10.78064£2,695.16
500£10.26680£5,133.40
Manufacturers Standard Package
Unit Price without VAT:£15.92000
Unit Price with VAT:£19.10400