
09110006224 | |
|---|---|
DigiKey Part Number | 09110006224-ND |
Manufacturer | |
Manufacturer Product Number | 09110006224 |
Description | CONTACT H.D. SOCKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Socket 70mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006224 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Axial Screw | |
Wire Gauge | 70mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £30.06000 | £30.06 |
| 10 | £25.55100 | £255.51 |
| 26 | £23.88538 | £621.02 |
| 50 | £22.80900 | £1,140.45 |
| 100 | £21.72120 | £2,172.12 |
| 250 | £20.36304 | £5,090.76 |
| Unit Price without VAT: | £30.06000 |
|---|---|
| Unit Price with VAT: | £36.07200 |

