
09061152911800 | |
|---|---|
DigiKey Part Number | 09061152911800-ND |
Manufacturer | |
Manufacturer Product Number | 09061152911800 |
Description | CONN DIN HDR 15POS |
Customer Reference | |
Detailed Description | 15 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Header, Male Pins | |
Number of Positions | 15 | |
Number of Positions Loaded | All | |
Pitch | 0.400" (10.16mm) | |
Number of Rows | 2 | |
Style | H 15 | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 15A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled |

