Connector Retaining Frame For Contact Pins (2), Ground Termination
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060019902

DigiKey Part Number
1195-1276-ND
Manufacturer
Manufacturer Product Number
09060019902
Description
DIN-POWER RETAINING FRAME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Retaining Frame For Contact Pins (2), Ground Termination
Datasheet
 Datasheet
EDA/CAD Models
09060019902 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retaining Frame
For Use With/Related Products
-
Specifications
Contact Pins (2), Ground Termination
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£14.65500£146.55
Manufacturers Standard Package
Unit Price without VAT:£14.65500
Unit Price with VAT:£17.58600