2 Circuit IC Switch 4:1 240Ohm 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BD3

DigiKey Part Number
2156-CD4052BD3-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
CD4052BD3
Description
IC SWITCH SP4T X 2 240OHM 16CDIP
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
60MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
5pF, 18pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-40dB @ 10MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate £67.43 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:165
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
29£7.63241£221.34
Unit Price without VAT:£7.63241
Unit Price with VAT:£9.15889