
X3S027000BA1H-U | |
|---|---|
DigiKey Part Number | 3226-X3S027000BA1H-UTR-ND - Tape & Reel (TR) 3226-X3S027000BA1H-UCT-ND - Cut Tape (CT) 3226-X3S027000BA1H-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3S027000BA1H-U |
Description | HSX321S/27MHZ/10PF/10PPM/10PPM@- |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.33000 | £0.33 |
| 10 | £0.28300 | £2.83 |
| 25 | £0.26760 | £6.69 |
| 50 | £0.25660 | £12.83 |
| 100 | £0.24610 | £24.61 |
| 250 | £0.23272 | £58.18 |
| 500 | £0.22308 | £111.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.21385 | £213.85 |
| 2,000 | £0.20500 | £410.00 |
| 3,000 | £0.20000 | £600.00 |
| 5,000 | £0.19387 | £969.35 |
| 7,000 | £0.18993 | £1,329.51 |
| 10,000 | £0.18585 | £1,858.50 |
| Unit Price without VAT: | £0.33000 |
|---|---|
| Unit Price with VAT: | £0.39600 |


