
550014 | |
|---|---|
DigiKey Part Number | M00515-ND |
Manufacturer | |
Manufacturer Product Number | 550014 |
Description | 63/37 WS200 SOLDER PASTE 75GM |
Customer Reference | |
Detailed Description | Leaded Water Soluble Solder Paste Sn63Pb37 (63/37) Syringe, 2.65 oz (75g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Dispenser | |
Part Status | Obsolete | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Mesh Type | - | |
Process | Leaded | |
Form | Syringe, 2.65 oz (75g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 35°F ~ 50°F (2°C ~ 10°C) | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | 0.165 lb (74.84 g) |

