
VWR8UWH | |
|---|---|
DigiKey Part Number | 164-VWR8UWH-ND |
Manufacturer | |
Manufacturer Product Number | VWR8UWH |
Description | RACK STEEL 15.9X20.3X14 BLACK |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 15.900" L x 20.370" W x 14.000" H (403.86mm x 517.40mm x 355.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Open Rack | |
Style | Open Rack, Single Frame | |
Number of Units | 8U | |
Dimensions - Panel | - | |
Dimensions - Overall | 15.900" L x 20.370" W x 14.000" H (403.86mm x 517.40mm x 355.60mm) | |
Door | - | |
Features | - | |
Mounting Rails | One Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |

