
TSCREW1032-50 | |
|---|---|
DigiKey Part Number | 164-TSCREW1032-50-ND |
Manufacturer | |
Manufacturer Product Number | TSCREW1032-50 |
Description | THUMB SCREW PAN PHIL #10-32 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #10-32 Pan Head Thumb Screw Phillips Drive Steel |
Datasheet | Datasheet |
Category | Thread Size #10-32 |
Manufacturer Hammond Manufacturing | Head Diameter 0.450" (11.43mm) |
Series | Head Height 0.375" (9.53mm) 3/8" |
Packaging Bag | Length - Below Head 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type Thumb Screw | Material Steel |
Screw Head Type Pan Head | Plating Black Oxide |
Drive Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.38000 | £60.38 |
| 5 | £52.73000 | £263.65 |
| 10 | £50.04100 | £500.41 |
| 25 | £46.94000 | £1,173.50 |
| 50 | £44.89100 | £2,244.55 |
| 100 | £43.06480 | £4,306.48 |
| Unit Price without VAT: | £60.38000 |
|---|---|
| Unit Price with VAT: | £72.45600 |

