
ST202008SS | |
|---|---|
DigiKey Part Number | ST202008SS-ND |
Manufacturer | |
Manufacturer Product Number | ST202008SS |
Description | BOX S STL NATURAL 22.9"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Stainless Steel Natural Hinged Door, Slanted Top 22.900" L x 20.000" W (581.66mm x 508.00mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST202008SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 22.900" L x 20.000" W (581.66mm x 508.00mm) | |
Height | 8.000" (203.20mm) | |
Area (L x W) | 458in² (2955cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Natural | |
Thickness | 14 Gauge | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 38 lbs (17.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £778.12000 | £778.12 |
| Unit Price without VAT: | £778.12000 |
|---|---|
| Unit Price with VAT: | £933.74400 |




