
ST16126LG | |
|---|---|
DigiKey Part Number | ST16126LG-ND |
Manufacturer | |
Manufacturer Product Number | ST16126LG |
Description | BOX STEEL GRAY 18.2"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 18.200" L x 12.000" W (462.28mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST16126LG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 18.200" L x 12.000" W (462.28mm x 304.80mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 218in² (1406cm²) | |
Design | Hinged Door, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 16 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 18 lbs (8.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £268.58000 | £268.58 |
| Unit Price without VAT: | £268.58000 |
|---|---|
| Unit Price with VAT: | £322.29600 |




