


SHG14006 | |
|---|---|
DigiKey Part Number | SHG14006-ND |
Manufacturer | |
Manufacturer Product Number | SHG14006 |
Description | HEATER 75W 4.0A 5.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 75W, 4A 2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 110 ~ 250 VAC | |
Specifications | Heater, 75W, 4A | |
Size / Dimension | 2.80" L x 2.00" W x 6.89" H (71.1mm x 50.8mm x 175.0mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £131.28000 | £131.28 |
| Unit Price without VAT: | £131.28000 |
|---|---|
| Unit Price with VAT: | £157.53600 |

