
SCR027009 | |
|---|---|
DigiKey Part Number | HM1667-ND |
Manufacturer | |
Manufacturer Product Number | SCR027009 |
Description | FAN HEATER 550W 11A 120V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Heater, 550W, 11A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Heating Unit | |
Voltage - Input | 120VAC | |
Specifications | Heater, 550W, 11A | |
Size / Dimension | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £293.33000 | £293.33 |
| 5 | £273.87800 | £1,369.39 |
| Unit Price without VAT: | £293.33000 |
|---|---|
| Unit Price with VAT: | £351.99600 |

