Image for RSDL19077GY2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19077GY2

DigiKey Part Number
RSDL19077GY2-ND
Manufacturer
Manufacturer Product Number
RSDL19077GY2
Description
DOOR 76.750X18.840X0.530" GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
76.750" L x 18.840" W x 0.530" H (1949.45mm x 478.54mm x 13.46mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
REFK1907724
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
41 lbs (18.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DOOR 76.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price: