RSDL19049GY2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: £213.08000
Datasheet

Similar


Hammond Manufacturing
In Stock: 1
Unit Price: £209.87000
Datasheet
Image for RSDL19049GY2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDL19049GY2

DigiKey Part Number
RSDL19049GY2-ND
Manufacturer
Manufacturer Product Number
RSDL19049GY2
Description
DOOR 48.750X18.840X0.530" GRAY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm) Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
48.750" L x 18.840" W x 0.530" H (1238.25mm x 478.54mm x 13.46mm)
Features
Locks
Color
Gray
Material
Metal, Steel
For Use With/Related Products
REFK1904924
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
26 lbs (11.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 48.750X18.840X0.530" BLACK
In-Stock: 1
Unit Price: £209.87000
DOOR 48.75X18.84X0.530" BEI/GRY
In-Stock: 0
Unit Price:
DOOR 48.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: £213.08000