RSDF19063CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: £236.11000
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: £236.11000
Datasheet
Image for RSDF19063CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSDF19063CG1

DigiKey Part Number
HM719-ND
Manufacturer
Manufacturer Product Number
RSDF19063CG1
Description
DOOR 62.75X18.84X0.530" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Door, Front or Rear
Size / Dimension
62.750" L x 18.840" W x 0.530" H (1593.85mm x 478.54mm x 13.46mm)
Features
Locks
Color
Beige, Gray
Material
Metal, Steel
For Use With/Related Products
REFK1906324
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DOOR 62.750X18.840X0.530" BLACK
In-Stock: 0
Unit Price: £236.11000
DOOR 62.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price:
DOOR 62.750X18.840X0.530" GRAY
In-Stock: 0
Unit Price: £236.11000