
RP1120 | |
|---|---|
DigiKey Part Number | 164-RP1120-ND |
Manufacturer | |
Manufacturer Product Number | RP1120 |
Description | BOX PC WHT 4.94"L X 3.37"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 4.940" L x 3.370" W (125.48mm x 85.60mm) X 1.570" (39.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1120 Models |
Category | Height 1.570" (39.88mm) |
Mfr | Area (L x W) 16.6in² (107cm²) |
Series | Design Cover Included |
Packaging Bag | Material |
Part Status Active | Color White, Off |
Container Type Box | Thickness 0.080" (2.03mm) |
Size / Dimension 4.940" L x 3.370" W (125.48mm x 85.60mm) | Material Flammability Rating UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.89000 | £12.89 |
| 5 | £10.85000 | £54.25 |
| 10 | £10.08000 | £100.80 |
| 25 | £9.15120 | £228.78 |
| 50 | £8.50940 | £425.47 |
| 100 | £7.91580 | £791.58 |
| 250 | £7.45504 | £1,863.76 |
| Unit Price without VAT: | £12.89000 |
|---|---|
| Unit Price with VAT: | £15.46800 |

