
RP1040BF | |
|---|---|
DigiKey Part Number | 164-RP1040BF-ND |
Manufacturer | |
Manufacturer Product Number | RP1040BF |
Description | BOX PC WHT 4.72"L X 2.05"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 4.720" L x 2.050" W (119.89mm x 52.07mm) X 1.970" (50.04mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1040BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.720" L x 2.050" W (119.89mm x 52.07mm) | |
Height | 1.970" (50.04mm) | |
Area (L x W) | 9.68in² (62.4cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.11000 | £11.11 |
| 5 | £9.34000 | £46.70 |
| 10 | £8.67600 | £86.76 |
| 25 | £7.87520 | £196.88 |
| 50 | £7.32260 | £366.13 |
| 100 | £6.81090 | £681.09 |
| 250 | £6.27996 | £1,569.99 |
| Unit Price without VAT: | £11.11000 |
|---|---|
| Unit Price with VAT: | £13.33200 |

