
RKBM19BK1 | |
|---|---|
DigiKey Part Number | RKBM19BK1-ND |
Manufacturer | |
Manufacturer Product Number | RKBM19BK1 |
Description | SHELF 23.500X17.500X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Keyboard and Monitor 23.500" L x 17.500" W x 5.220" H (596.90mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RKBM19BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Keyboard and Monitor | |
Size / Dimension | 23.500" L x 17.500" W x 5.220" H (596.90mm x 444.50mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £93.81000 | £93.81 |
| 5 | £79.22200 | £396.11 |
| 10 | £73.70200 | £737.02 |
| 25 | £71.13600 | £1,778.40 |
| Unit Price without VAT: | £93.81000 |
|---|---|
| Unit Price with VAT: | £112.57200 |











