
RCBS1901224BK1 | |
|---|---|
DigiKey Part Number | RCBS1901224BK1-ND |
Manufacturer | |
Manufacturer Product Number | RCBS1901224BK1 |
Description | RACK STEEL 24.5X21X14.2 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 14.250" H (622.30mm x 533.40mm x 361.95mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RCBS1901224BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 7U | |
Dimensions - Panel | 24.500" L x 17.810" W x 12.280" H (622.30mm x 452.37mm x 311.91mm) | |
Dimensions - Overall | 24.500" L x 21.000" W x 14.250" H (622.30mm x 533.40mm x 361.95mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 39 lbs (17.7 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £276.42000 | £276.42 |
| Unit Price without VAT: | £276.42000 |
|---|---|
| Unit Price with VAT: | £331.70400 |


