
RASU190516BK1 | |
|---|---|
DigiKey Part Number | RASU190516BK1-ND |
Manufacturer | |
Manufacturer Product Number | RASU190516BK1 |
Description | SHELF 16X17.500X5.220" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 16.000" L x 17.500" W x 5.220" H (406.40mm x 444.50mm x 132.59mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASU190516BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 16.000" L x 17.500" W x 5.220" H (406.40mm x 444.50mm x 132.59mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 10 lbs (4.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £63.15000 | £63.15 |
| 5 | £53.28800 | £266.44 |
| 10 | £49.56400 | £495.64 |
| 25 | £45.38480 | £1,134.62 |
| Unit Price without VAT: | £63.15000 |
|---|---|
| Unit Price with VAT: | £75.78000 |

