Image for R507-082-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R507-082-000

DigiKey Part Number
R507-082-000-ND
Manufacturer
Manufacturer Product Number
R507-082-000
Description
PANEL INTERNAL 2MM ZINC PLATED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal Panel, Inner Gray
EDA/CAD Models
R507-082-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Panel, Inner
Features
-
For Use With/Related Products
R100, R101, R102 Series
Size / Dimension
-
Color
Gray
Material
Metal
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£7.31000£7.31
Manufacturers Standard Package
Unit Price without VAT:£7.31000
Unit Price with VAT:£8.77200