
R111-083-000 | |
|---|---|
DigiKey Part Number | R111-083-000-ND |
Manufacturer | |
Manufacturer Product Number | R111-083-000 |
Description | BOX ALUM GRAY 7.09"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 7.090" L x 3.346" W (180.09mm x 85.00mm) X 1.732" (43.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.090" L x 3.346" W (180.09mm x 85.00mm) | |
Height | 1.732" (43.99mm) | |
Area (L x W) | 23.8in² (154cm²) | |
Design | Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.61000 | £80.61 |
| Unit Price without VAT: | £80.61000 |
|---|---|
| Unit Price with VAT: | £96.73200 |



