R111-082-000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bud Industries
In Stock: 0
Unit Price: £19.41000
Datasheet
Box Thick Wall Aluminum Gray Split Sides 5.074" L x 3.311" W (128.90mm x 84.10mm) X 1.732" (43.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R111-082-000

DigiKey Part Number
R111-082-000-ND
Manufacturer
Manufacturer Product Number
R111-082-000
Description
BOX ALUM GRAY 5.07"L X 3.31"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 5.074" L x 3.311" W (128.90mm x 84.10mm) X 1.732" (43.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.074" L x 3.311" W (128.90mm x 84.10mm)
Height
1.732" (43.99mm)
Area (L x W)
16.7in² (108cm²)
Design
Split Sides
Material
Color
Gray
Thickness
-
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
1.3 lbs (589.7 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£74.27000£74.27
Manufacturers Standard Package
Unit Price without VAT:£74.27000
Unit Price with VAT:£89.12400