
R100-324-035 | |
|---|---|
DigiKey Part Number | 164-R100-324-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-324-035 |
Description | BOX ALUM GRAY 25.2"L X 12.6"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 25.200" L x 12.600" W (640.08mm x 320.04mm) X 4.720" (119.89mm) |
Datasheet | Datasheet |
Category | Height 4.720" (119.89mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Series | Design Split Sides |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 25.200" L x 12.600" W (640.08mm x 320.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £860.98000 | £860.98 |
| Unit Price without VAT: | £860.98000 |
|---|---|
| Unit Price with VAT: | £1,033.17600 |

