
R100-166-035 | |
|---|---|
DigiKey Part Number | 164-R100-166-035-ND |
Manufacturer | |
Manufacturer Product Number | R100-166-035 |
Description | BOX ALUM GRAY 18.9"L X 6.3"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Gray Split Sides 18.900" L x 6.300" W (480.06mm x 160.02mm) X 3.940" (100.08mm) |
Datasheet | Datasheet |
Category | Height 3.940" (100.08mm) |
Mfr | Area (L x W) 119in² (768cm²) |
Series | Design Split Sides |
Packaging Box | Material |
Part Status Active | Color Gray |
Container Type Box | Ratings |
Size / Dimension 18.900" L x 6.300" W (480.06mm x 160.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £361.20000 | £361.20 |
| 5 | £328.11800 | £1,640.59 |
| Unit Price without VAT: | £361.20000 |
|---|---|
| Unit Price with VAT: | £433.44000 |

