



R100-084-000 | |
|---|---|
DigiKey Part Number | HM5622-ND |
Manufacturer | |
Manufacturer Product Number | R100-084-000 |
Description | BOX ALUM BEIGE 6.3"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.362" (60.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 2.362" (60.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Split Sides | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.50000 | £81.50 |
| 5 | £68.80600 | £344.03 |
| 10 | £64.00700 | £640.07 |
| 25 | £60.55960 | £1,513.99 |
| Unit Price without VAT: | £81.50000 |
|---|---|
| Unit Price with VAT: | £97.80000 |

