Box Thick Wall Aluminum Gray Split Sides 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.360" (59.94mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R100-080-035

DigiKey Part Number
164-R100-080-035-ND
Manufacturer
Manufacturer Product Number
R100-080-035
Description
BOX ALUM GRAY 3.15"L X 3.15"W
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Gray Split Sides 3.150" L x 3.150" W (80.01mm x 80.01mm) X 2.360" (59.94mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
2.360" (59.94mm)
Mfr
Area (L x W)
9.92in² (64.0cm²)
Series
Design
Split Sides
Packaging
Box
Material
Part Status
Active
Color
Gray
Container Type
Box
Ratings
Size / Dimension
3.150" L x 3.150" W (80.01mm x 80.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Factory Stock: 152
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£64.26000£64.26
5£54.23000£271.15
10£50.44100£504.41
25£46.29520£1,157.38
Manufacturers Standard Package
Unit Price without VAT:£64.26000
Unit Price with VAT:£77.11200