
R100-064-000 | |
|---|---|
DigiKey Part Number | HM5618-ND |
Manufacturer | |
Manufacturer Product Number | R100-064-000 |
Description | BOX ALUM BEIGE 3.94"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 3.937" L x 2.559" W (100.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.937" L x 2.559" W (100.00mm x 65.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 10.1in² (65cm²) | |
Design | Split Sides | |
Material | ||
Color | Beige | |
Thickness | - | |
Features | PCB Supports, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £48.21000 | £48.21 |
| 5 | £40.66600 | £203.33 |
| 10 | £37.81800 | £378.18 |
| 25 | £34.37320 | £859.33 |
| 50 | £33.36240 | £1,668.12 |
| Unit Price without VAT: | £48.21000 |
|---|---|
| Unit Price with VAT: | £57.85200 |

