Box Thick Wall Aluminum Beige Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.575" (40.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Thick Wall Aluminum Beige Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.575" (40.00mm)
R100-060-000
R100-060-000

R100-060-000

DigiKey Part Number
HM5616-ND
Manufacturer
Manufacturer Product Number
R100-060-000
Description
BOX ALUM BEIGE 2.56"L X 1.97"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Thick Wall Aluminum Beige Split Sides 2.559" L x 1.969" W (65.00mm x 50.00mm) X 1.575" (40.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Split Sides
Mfr
Material
Series
Color
Beige
Packaging
Box
Features
PCB Supports, Watertight
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
2.559" L x 1.969" W (65.00mm x 50.00mm)
Weight
1 lb (453.59 g)
Height
1.575" (40.00mm)
Base Product Number
Area (L x W)
5.03in² (32.5cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 29
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£40.61000£40.61
5£34.24400£171.22
10£31.84200£318.42
25£28.93760£723.44
50£27.48700£1,374.35
Manufacturers Standard Package
Unit Price without VAT:£40.61000
Unit Price with VAT:£48.73200