
PWDP13209 | |
|---|---|
DigiKey Part Number | PWDP13209-ND |
Manufacturer | |
Manufacturer Product Number | PWDP13209 |
Description | PWR XFMR |
Customer Reference | |
Detailed Description | Power Transformer 120V, 240V Primary 2400V Secondary |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | * | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Primary | 120V, 240V | |
Voltage - Secondary (Full Load) | 2400V |

