PVLL19008BK2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Hammond Manufacturing
In Stock: 0
Unit Price: £0.00000
Datasheet
Metal, Steel Panel, Top 19.000" L x 8.720" W x 0.500" H (482.60mm x 221.49mm x 12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PVLL19008BK2

DigiKey Part Number
PVLL19008BK2-ND
Manufacturer
Manufacturer Product Number
PVLL19008BK2
Description
PANEL 19X8.720X0.500" BLACK
Customer Reference
Detailed Description
Metal, Steel Panel, Top 19.000" L x 8.720" W x 0.500" H (482.60mm x 221.49mm x 12.70mm) Black
Datasheet
 Datasheet
EDA/CAD Models
PVLL19008BK2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Top
Size / Dimension
19.000" L x 8.720" W x 0.500" H (482.60mm x 221.49mm x 12.70mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
4 lbs (1.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
PANEL 19X8.720X0.500" BEIGE/GRAY
In-Stock: 0
Unit Price:
PANEL 19X8.720X0.500" GRAY
In-Stock: 0
Unit Price: