
PJ864LW | |
|---|---|
DigiKey Part Number | PJ864LW-ND |
Manufacturer | |
Manufacturer Product Number | PJ864LW |
Description | BOX FIBERGLASS 9.59"L X 7.71"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 9.590" L x 7.710" W (243.59mm x 195.83mm) X 4.470" (113.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ864LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 9.590" L x 7.710" W (243.59mm x 195.83mm) | |
Height | 4.470" (113.54mm) | |
Area (L x W) | 73.9in² (477cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Snap Latch, Stainless Steel Hinges, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £166.19000 | £166.19 |
| Unit Price without VAT: | £166.19000 |
|---|---|
| Unit Price with VAT: | £199.42800 |







