
PJ664HP4 | |
|---|---|
DigiKey Part Number | PJ664HP4-ND |
Manufacturer | |
Manufacturer Product Number | PJ664HP4 |
Description | BOX FIBERGLASS 7.69"L X 7.69"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 7.690" L x 7.690" W (195.33mm x 195.33mm) X 4.520" (114.81mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ664HP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.690" L x 7.690" W (195.33mm x 195.33mm) | |
Height | 4.520" (114.81mm) | |
Area (L x W) | 59.1in² (381cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Pushbutton Holes - 4 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 4 lbs (1.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £92.90000 | £92.90 |
| Unit Price without VAT: | £92.90000 |
|---|---|
| Unit Price with VAT: | £111.48000 |




