
PJ12106HP16 | |
|---|---|
DigiKey Part Number | PJ12106HP16-ND |
Manufacturer | |
Manufacturer Product Number | PJ12106HP16 |
Description | BOX FIBERGLASS 13.77"L X 11.9"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 13.770" L x 11.900" W (349.76mm x 302.26mm) X 6.470" (164.34mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ12106HP16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 13.770" L x 11.900" W (349.76mm x 302.26mm) | |
Height | 6.470" (164.34mm) | |
Area (L x W) | 164in² (1058cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Mounting Flange, Pushbutton Holes - 16 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 8 lbs (3.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £162.95000 | £162.95 |
| Unit Price without VAT: | £162.95000 |
|---|---|
| Unit Price with VAT: | £195.54000 |








