Rack Fan, AC, Square, 230 CFM 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF65000T12BK

DigiKey Part Number
PF65000T12BK-ND
Manufacturer
Manufacturer Product Number
PF65000T12BK
Description
FAN EXHAUST 115V 90W BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Rack Fan, AC, Square, 230 CFM 12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input
115VAC
Manufacturer
Hammond Manufacturing
Specifications
Fan, AC, Square, 230 CFM
Series
Size / Dimension
12.60" L x 12.60" W x 6.18" H (320.0mm x 320.0mm x 157.0mm)
Packaging
Box
Shipping Info
Shipped from DigiKey
Part Status
Active
Weight
8 lbs (3.6 kg)
Type
Fan
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in GBP
Box
QuantityUnit PriceExt Price
1£373.89000£373.89
Manufacturers Standard Package
Unit Price without VAT:£373.89000
Unit Price with VAT:£448.66800
Alternate Color
FAN EXHAUST 115V 90W LT GRAY
In-Stock: 0
Unit Price: £373.89000