MFR Recommended

PF42500T3RLG230 | |
|---|---|
DigiKey Part Number | 164-PF42500T3RLG230-ND |
Manufacturer | |
Manufacturer Product Number | PF42500T3RLG230 |
Description | Tools/Equipment/Hardware |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 94 CFM 9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | PF42500T3RLG230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 94 CFM | |
Size / Dimension | 9.92" L x 9.92" W x 4.06" H (252.0mm x 252.0mm x 103.0mm) | |
Weight | - |

