Metal, Aluminum Filter 6.280" L x 6.000" W (159.51mm x 152.40mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFK88

DigiKey Part Number
LFK88-ND
Manufacturer
Manufacturer Product Number
LFK88
Description
VENT FILTER METAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Filter 6.280" L x 6.000" W (159.51mm x 152.40mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Type
Filter
Features
-
For Use With/Related Products
1481L3R Series Panels
Size / Dimension
6.280" L x 6.000" W (159.51mm x 152.40mm)
Color
Natural
Material
Metal, Aluminum
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 34
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£32.64000£32.64
Manufacturers Standard Package
Unit Price without VAT:£32.64000
Unit Price with VAT:£39.16800