
HWFWD3036UWH | |
|---|---|
DigiKey Part Number | 164-HWFWD3036UWH-ND |
Manufacturer | |
Manufacturer Product Number | HWFWD3036UWH |
Description | 30W 36U WINDOW DOOR FOR HWF (WHI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door | |
Size / Dimension | - | |
Features | - | |
Color | White | |
Material | Metal, Steel | |
For Use With/Related Products | HWF Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £604.68000 | £604.68 |
| Unit Price without VAT: | £604.68000 |
|---|---|
| Unit Price with VAT: | £725.61600 |

