Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 26.780" L x 30.680" W x 54.060" H (680.21mm x 779.27mm x 1373.12mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HWC3027U27BK

DigiKey Part Number
HM5873-ND
Manufacturer
Manufacturer Product Number
HWC3027U27BK
Description
CABINET STEEL BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 26.780" L x 30.680" W x 54.060" H (680.21mm x 779.27mm x 1373.12mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
27U
Dimensions - Panel
24.500" L x 30.000" W x 47.250" H (622.30mm x 762.00mm x 1200.15mm)
Dimensions - Overall
26.780" L x 30.680" W x 54.060" H (680.21mm x 779.27mm x 1373.12mm)
Door
Steel
Features
-
Mounting Rails
Two Pair
Ventilation
Back, Sides
Material
Metal, Steel
Color
Black
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,106.91000£1,106.91
Manufacturers Standard Package
Unit Price without VAT:£1,106.91000
Unit Price with VAT:£1,328.29200