Metal, Aluminum Panel, Bottom 15.748" L x 8.740" W (400.00mm x 222.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HW1710ALPL

DigiKey Part Number
HM5508-ND
Manufacturer
Manufacturer Product Number
HW1710ALPL
Description
BOTTOM PANEL FOR HWCHAS SERIES
Customer Reference
Detailed Description
Metal, Aluminum Panel, Bottom 15.748" L x 8.740" W (400.00mm x 222.00mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Panel, Bottom
Features
-
For Use With/Related Products
HWCHAS1710
Size / Dimension
15.748" L x 8.740" W (400.00mm x 222.00mm)
Color
Natural
Material
Metal, Aluminum
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.