
FDS1212 | |
|---|---|
DigiKey Part Number | FDS1212-ND |
Manufacturer | |
Manufacturer Product Number | FDS1212 |
Description | SHELF FOLD DOWN 12X12" BEIGE |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fold Down 12.000" L x 12.000" W (304.80mm x 304.80mm) Beige |
Datasheet | Datasheet |
Category | Color Beige |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products Enclosures |
Packaging Box | Ventilation Non-Vented |
Part Status Obsolete | Shipping Info Shipped from DigiKey |
Type Shelf, Fold Down | Weight 10 lbs (4.5 kg) |
Size / Dimension 12.000" L x 12.000" W (304.80mm x 304.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDS1212GY | Hammond Manufacturing | 0 | FDS1212GY-ND | £146.70000 | Similar |


