Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD243010S16

DigiKey Part Number
EN4SD243010S16-ND
Manufacturer
Manufacturer Product Number
EN4SD243010S16
Description
BOX S STL NATURAL 30"L X 24"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Stainless Steel Natural Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD243010S16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
30.000" L x 24.000" W (762.00mm x 609.60mm)
Height
10.000" (254.00mm)
Area (L x W)
720in² (4645cm²)
Design
Hinged Door, Lid
Material
Color
Natural
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
53 lbs (24 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£1,595.34000£1,595.34
Manufacturers Standard Package
Unit Price without VAT:£1,595.34000
Unit Price with VAT:£1,914.40800