Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.010" L x 24.000" W x 16.000" H (381.25mm x 609.60mm x 406.40mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4DH162415LG

DigiKey Part Number
EN4DH162415LG-ND
Manufacturer
Manufacturer Product Number
EN4DH162415LG
Description
RACK STEEL 15.0X24X16 GRAY
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 15.010" L x 24.000" W x 16.000" H (381.25mm x 609.60mm x 406.40mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
EN4DH162415LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dimensions - Overall
15.010" L x 24.000" W x 16.000" H (381.25mm x 609.60mm x 406.40mm)
Manufacturer
Hammond Manufacturing
Door
Steel
Series
Features
Single Door, Dual Access
Packaging
Bulk
Mounting Rails
One Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Cabinet Rack
Material
Metal, Steel
Style
Enclosed, Bottom, Front, Sides, Top
Color
Gray
Number of Units
7U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
9.510" L x 19.000" W x 12.250" H (241.55mm x 482.60mm x 311.15mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.