
DNFF120GY230 | |
|---|---|
DigiKey Part Number | DNFF120GY230-ND |
Manufacturer | |
Manufacturer Product Number | DNFF120GY230 |
Description | FAN KIT 120MM GRAY 230VAC 5PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Fan, AC, Square, 105 CFM 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | DNFF120GY230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan | |
Voltage - Input | 230VAC | |
Specifications | Fan, AC, Square, 105 CFM | |
Size / Dimension | 5.91" L x 5.91" W x 2.41" H (150.1mm x 150.1mm x 61.2mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | 2 lbs (907.2 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £60.14000 | £60.14 |
| Unit Price without VAT: | £60.14000 |
|---|---|
| Unit Price with VAT: | £72.16800 |




