Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DNFC72PG

DigiKey Part Number
164-DNFC72PG-ND
Manufacturer
Manufacturer Product Number
DNFC72PG
Description
72" FAN CORD, WITH 115V PLUG END
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Fan Power Cord Fan Terminal Receptacle 45° 72.0" (1.83m) NEMA 1-15 Plug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Style
Female Receptacle to Male Plug
1st Connector
Fan Terminal Receptacle 45°
2nd Connector
NEMA 1-15 Plug
Length
72.0" (1.83m)
Fits Terminal Size
-
Number of Conductors
2
Cord Type
SPT-1
Wire Gauge
18 AWG
Approval Agency Marking
-
Voltage Rating
300 V
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 20
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£9.89000£9.89
Manufacturers Standard Package
Unit Price without VAT:£9.89000
Unit Price with VAT:£11.86800